BZT52C7V5S vs BZX384-C7V5,115 feature comparison

BZT52C7V5S Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

BZX384-C7V5,115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Changjiang Electronics Tech (CJ)
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 80 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.2 W 0.3 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES YES
Voltage Tol-Max 6.6% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 19 2
Rohs Code Yes
Part Package Code SOD
Package Description PLASTIC, SMD, SC-76, 2 PIN
Pin Count 2
Manufacturer Package Code SOD323
Factory Lead Time 4 Weeks
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare BZT52C7V5S with alternatives

Compare BZX384-C7V5,115 with alternatives