BZT52C7V5S
vs
CMDZ7V5TR13LEADFREE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Changjiang Electronics Tech (CJ)
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.2 W
0.25 W
Reference Voltage-Nom
7.5 V
7.5 V
Surface Mount
YES
YES
Voltage Tol-Max
6.6%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
19
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
R-PDSO-G2
Pin Count
2
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
80 Ω
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
1 µA
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
4.35 mV/°C
Compare BZT52C7V5S with alternatives
Compare CMDZ7V5TR13LEADFREE with alternatives