BZT52C33-G3-08 vs BZT52C33Q-7-F feature comparison

BZT52C33-G3-08 Vishay Intertechnologies

Buy Now Datasheet

BZT52C33Q-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DIODES INC
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 11 Weeks 8 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 80 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.37 W
Reference Voltage-Nom 33 V 33 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 6.06% 6.06%
Working Test Current 5 mA 2 mA
Base Number Matches 1 1
Package Description SOD-123, 2 PIN
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Knee Impedance-Max 325 Ω
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Current-Max 0.1 µA
Reverse Test Voltage 23.1 V
Time@Peak Reflow Temperature-Max (s) 30

Compare BZT52C33-G3-08 with alternatives

Compare BZT52C33Q-7-F with alternatives