Part Details for BZT52C33-G3-08 by Vishay Intertechnologies
Overview of BZT52C33-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C33-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2802
|
Newark | Zener Diode Sod123 |Vishay BZT52C33-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
BZT52C33-G3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: BZT52C33-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0382 | Buy Now |
DISTI #
78-BZT52C33-G3-08
|
Mouser Electronics | Zener Diodes 33 Volt 0.41W 5% RoHS: Compliant | 0 |
|
$0.0280 / $0.3000 | Order Now |
DISTI #
BZT52C33-G3-08
|
TTI | Zener Diodes 33 Volt 0.41W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0320 | Buy Now |
DISTI #
BZT52C33-G3-08
|
TME | Diode: Zener, 0.5W, 33V, SMD, reel,tape, SOD123, single diode, 0.1uA Min Qty: 1 | 0 |
|
$0.0306 / $0.2652 | RFQ |
Part Details for BZT52C33-G3-08
BZT52C33-G3-08 CAD Models
BZT52C33-G3-08 Part Data Attributes
|
BZT52C33-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT52C33-G3-08
Vishay Intertechnologies
Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C33-G3-08
This table gives cross-reference parts and alternative options found for BZT52C33-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C33-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C33 | Taiwan Semiconductor | Check for Price | Zener Diode, 33V V(Z), 6%, 0.5W | BZT52C33-G3-08 vs BZT52C33 |
BZT52C33-13-F | Diodes Incorporated | $0.0195 | Zener Diode, 33V V(Z), 6.06%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C33-G3-08 vs BZT52C33-13-F |
BZT52C33 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C33-G3-08 vs BZT52C33 |
BZT52C33 | Diotec Semiconductor AG | $0.0217 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C33-G3-08 vs BZT52C33 |
BZT52C33-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C33-G3-08 vs BZT52C33-HE3-08 |