BZT52C33Q-7-F vs BZT52C33-E3-18 feature comparison

BZT52C33Q-7-F Diodes Incorporated

Buy Now Datasheet

BZT52C33-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Package Description SOD-123, 2 PIN SOD-123, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks 11 Weeks
Samacsys Manufacturer Diodes Incorporated Vishay
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 80 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Knee Impedance-Max 325 Ω 250 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.37 W 0.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 33 V 33 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 23.1 V 25 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 6.06% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 1 1
Pin Count 2
Voltage Temp Coeff-Max 1 mV/°C

Compare BZT52C33Q-7-F with alternatives

Compare BZT52C33-E3-18 with alternatives