BZM55C3V0-TR
vs
JAN1N5519B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
MOTOROLA INC
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
200 °C
Power Dissipation-Max
0.5 W
0.4 W
Reference Voltage-Nom
3 V
3.6 V
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
6.7%
5%
Working Test Current
5 mA
20 mA
Base Number Matches
3
4
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE, HIGH RELIABILITY
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
3 µA
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare JAN1N5519B with alternatives