BYX46-400
vs
12F40
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PHILIPS COMPONENTS
VISHAY INTERTECHNOLOGY INC
Package Description
O-MUPM-D1
ROHS COMPLIANT, DO-5, 1 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
FREE WHEELING DIODE
Application
FAST SOFT RECOVERY
FAST RECOVERY HIGH POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
1.26 V
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
300 A
180 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
165 °C
150 °C
Output Current-Max
22 A
12 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
4000 µA
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
2
4
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-5
Pin Count
1
Factory Lead Time
10 Weeks
JEDEC-95 Code
DO-203AA
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
400 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BYX46-400 with alternatives
Compare 12F40 with alternatives