Part Details for BYX46-400 by YAGEO Corporation
Overview of BYX46-400 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BYX46-400
BYX46-400 CAD Models
BYX46-400 Part Data Attributes
|
BYX46-400
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BYX46-400
YAGEO Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 22A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 165 °C | |
Output Current-Max | 22 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 4000 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for BYX46-400
This table gives cross-reference parts and alternative options found for BYX46-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYX46-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE5883 | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4, | NTE Electronics Inc | BYX46-400 vs NTE5883 |
1N1199R | 12 A, 50 V, SILICON, RECTIFIER DIODE, DO-203AA | Motorola Mobility LLC | BYX46-400 vs 1N1199R |
1N3619R | Rectifier Diode, 1 Phase, 1 Element, 25A, 300V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | BYX46-400 vs 1N3619R |
12FR60 | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | BYX46-400 vs 12FR60 |
1N1199RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA | Motorola Semiconductor Products | BYX46-400 vs 1N1199RA |
1N1199RAE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | BYX46-400 vs 1N1199RAE3 |
NTE5871 | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-4, | NTE Electronics Inc | BYX46-400 vs NTE5871 |
12FR60 | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Semiconductors | BYX46-400 vs 12FR60 |
12F40 | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | BYX46-400 vs 12F40 |
1N3619R | Rectifier Diode, 1 Phase, 1 Element, 25A, 300V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | BYX46-400 vs 1N3619R |