BYX46-400 vs 1N1199CR feature comparison

BYX46-400 YAGEO Corporation

Buy Now Datasheet

1N1199CR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS MICROSEMI CORP
Package Description O-MUPM-D1 METAL, DO-4, 1 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C HIGH RELIABILITY
Application FAST SOFT RECOVERY POWER
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2 V 1.1 V
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 300 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 165 °C 200 °C
Output Current-Max 22 A 25 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 4000 µA
Reverse Recovery Time-Max 0.2 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code DO-4
Pin Count 1
JEDEC-95 Code DO-203AA
JESD-609 Code e0
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 50 V
Terminal Finish TIN LEAD

Compare BYX46-400 with alternatives

Compare 1N1199CR with alternatives