BYG60J/T1 vs NSF03A60TRRH feature comparison

BYG60J/T1 NXP Semiconductors

Buy Now Datasheet

NSF03A60TRRH Nihon Inter Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NIHON INTER ELECTRONICS CORP
Part Package Code DO-214AC
Package Description PLASTIC, SOD-106, 2 PIN FLATPAK-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application FAST SOFT RECOVERY ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 25 A 45 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.25 µs 0.035 µs
Surface Mount YES YES
Technology AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.7 V
Output Current-Max 3 A
Reverse Current-Max 20 µA

Compare BYG60J/T1 with alternatives

Compare NSF03A60TRRH with alternatives