NSF03A60TRRH vs FR3J feature comparison

NSF03A60TRRH Nihon Inter Electronics Corporation

Buy Now Datasheet

FR3J Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIHON INTER ELECTRONICS CORP DIOTEC SEMICONDUCTOR AG
Package Description FLATPAK-2 ROHS COMPLIANT, PLASTIC, SMC, 3 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST RECOVERY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.3 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 45 A 110 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -50 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 20 µA
Reverse Recovery Time-Max 0.035 µs 0.25 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 15
Rohs Code Yes
Part Package Code DO-214AB
JEDEC-95 Code DO-214AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) - annealed

Compare NSF03A60TRRH with alternatives

Compare FR3J with alternatives