BX80574L5420A vs BX80574E5440P feature comparison

BX80574L5420A Intel Corporation

Buy Now Datasheet

BX80574E5440P Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code LGA LGA
Package Description , LGA, LGA771,30X33,46/43
Pin Count 771 771
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.1 3A991.A.1
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PBGA-B771 S-PBGA-N771
Number of Terminals 771 771
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL NO LEAD
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Rohs Code Yes
Bit Size 64
Package Code LGA
Package Equivalence Code LGA771,30X33,46/43
Speed 2830 MHz
Supply Current-Max 102000 mA
Terminal Pitch 1.1 mm

Compare BX80574L5420A with alternatives

Compare BX80574E5440P with alternatives