BX80574L5420A
vs
BX805565148P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
LGA
LGA
Package Description
,
BGA, LGA771,30X33,46/43
Pin Count
771
771
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.1
3A991.A.1
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-PBGA-B771
X-PBGA-B771
Number of Terminals
771
771
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
UNSPECIFIED
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Address Bus Width
33
Bit Size
64
Boundary Scan
YES
Clock Frequency-Max
333 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
Low Power Mode
YES
Package Code
BGA
Package Equivalence Code
LGA771,30X33,46/43
Speed
2330 MHz
Supply Current-Max
75000 mA
Supply Voltage-Max
1.5 V
Supply Voltage-Min
0.99 V
Supply Voltage-Nom
1.1 V
Terminal Pitch
1.1 mm
Compare BX80574L5420A with alternatives
Compare BX805565148P with alternatives