BX80574E5440P vs BX805555060A feature comparison

BX80574E5440P Intel Corporation

Buy Now Datasheet

BX805555060A Intel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code LGA LGA
Package Description LGA, LGA771,30X33,46/43 BGA, LGA771,30X33,46/43
Pin Count 771 771
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.1 3A991.A.1
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 64 64
JESD-30 Code S-PBGA-N771 X-PBGA-B771
Number of Terminals 771 771
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LGA BGA
Package Equivalence Code LGA771,30X33,46/43 LGA771,30X33,46/43
Package Shape SQUARE UNSPECIFIED
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 2830 MHz 3730 MHz
Supply Current-Max 102000 mA 150000 mA
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD BALL
Terminal Pitch 1.1 mm 1.1 mm
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Address Bus Width 34
Boundary Scan YES
Clock Frequency-Max 266 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
Low Power Mode YES
Supply Voltage-Nom 1.2 V

Compare BX80574E5440P with alternatives

Compare BX805555060A with alternatives