BX80528JK130GR
vs
BK80528JK140GR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
IPGA,
|
IPGA,
|
Pin Count |
423
|
423
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8473.30.11.80
|
8473.30.11.80
|
Address Bus Width |
36
|
36
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
100 MHz
|
100 MHz
|
External Data Bus Width |
64
|
64
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-XPGA-P423
|
S-XPGA-P423
|
Length |
53.34 mm
|
53.34 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
423
|
423
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
IPGA
|
IPGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, INTERSTITIAL PITCH
|
GRID ARRAY, INTERSTITIAL PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.5118 mm
|
5.5118 mm
|
Speed |
1300 MHz
|
1400 MHz
|
Supply Voltage-Max |
1.7 V
|
1.7 V
|
Supply Voltage-Min |
1.565 V
|
1.56 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
53.34 mm
|
53.34 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BX80528JK130GR with alternatives
Compare BK80528JK140GR with alternatives