Part Details for BX80528JK130GR by Intel Corporation
Overview of BX80528JK130GR by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for BX80528JK130GR
BX80528JK130GR CAD Models
BX80528JK130GR Part Data Attributes
|
BX80528JK130GR
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80528JK130GR
Intel Corporation
Microprocessor, 32-Bit, 1300MHz, CMOS, PGA-423
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | IPGA, | |
Pin Count | 423 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XPGA-P423 | |
Length | 53.34 mm | |
Low Power Mode | YES | |
Number of Terminals | 423 | |
Package Body Material | UNSPECIFIED | |
Package Code | IPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.5118 mm | |
Speed | 1300 MHz | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.565 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 53.34 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX80528JK130GR
This table gives cross-reference parts and alternative options found for BX80528JK130GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX80528JK130GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK80528JK170GR2 | Microprocessor, 32-Bit, 1700MHz, CMOS, PGA-423 | Intel Corporation | BX80528JK130GR vs BK80528JK170GR2 |
BX80528JK170GR2 | Microprocessor, 32-Bit, 1700MHz, CMOS, PGA-423 | Intel Corporation | BX80528JK130GR vs BX80528JK170GR2 |
BK80528JK150GR | Microprocessor, 32-Bit, 1500MHz, CMOS, PGA-423 | Intel Corporation | BX80528JK130GR vs BK80528JK150GR |
BX80528JK140GR | Microprocessor, 32-Bit, 1400MHz, CMOS, PGA-423 | Intel Corporation | BX80528JK130GR vs BX80528JK140GR |