Part Details for BK80528JK140GR by Intel Corporation
Overview of BK80528JK140GR by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for BK80528JK140GR
BK80528JK140GR CAD Models
BK80528JK140GR Part Data Attributes
|
BK80528JK140GR
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BK80528JK140GR
Intel Corporation
Microprocessor, 32-Bit, 1400MHz, CMOS, PGA-423
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | IPGA, | |
Pin Count | 423 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XPGA-P423 | |
Length | 53.34 mm | |
Low Power Mode | YES | |
Number of Terminals | 423 | |
Package Body Material | UNSPECIFIED | |
Package Code | IPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.5118 mm | |
Speed | 1400 MHz | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.56 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 53.34 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BK80528JK140GR
This table gives cross-reference parts and alternative options found for BK80528JK140GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK80528JK140GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80528JK150GR | Microprocessor, 32-Bit, 1500MHz, CMOS, PGA-423 | Intel Corporation | BK80528JK140GR vs BX80528JK150GR |
BX80528JK130GR | Microprocessor, 32-Bit, 1300MHz, CMOS, PGA-423 | Intel Corporation | BK80528JK140GR vs BX80528JK130GR |
BX80528JK140GR | Microprocessor, 32-Bit, 1400MHz, CMOS, PGA-423 | Intel Corporation | BK80528JK140GR vs BX80528JK140GR |
BK80528JK170GR | Microprocessor, 32-Bit, 1700MHz, CMOS, PGA-423 | Intel Corporation | BK80528JK140GR vs BK80528JK170GR |