BUZ323
vs
IRFP341
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
SAMSUNG SEMICONDUCTOR INC
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-3P, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Category CO2 Kg
8.8
Avalanche Energy Rating (Eas)
790 mJ
520 mJ
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
400 V
350 V
Drain Current-Max (ID)
15 A
10 A
Drain-source On Resistance-Max
0.3 Ω
0.55 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
180 pF
JEDEC-95 Code
TO-218
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
170 W
125 W
Power Dissipation-Max (Abs)
170 W
150 W
Pulsed Drain Current-Max (IDM)
60 A
40 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
520 ns
111 ns
Turn-on Time-Max (ton)
180 ns
62 ns
Base Number Matches
1
1
Part Package Code
TO-3P
Pin Count
3
Compare BUZ323 with alternatives
Compare IRFP341 with alternatives