BUZ323 vs MTW16N40E feature comparison

BUZ323 Rochester Electronics LLC

Buy Now Datasheet

MTW16N40E Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 790 mJ
Configuration SINGLE WITH BUILT-IN DIODE Single
DS Breakdown Voltage-Min 400 V
Drain Current-Max (ID) 15 A
Drain-source On Resistance-Max 0.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-218AA
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 60 A
Qualification Status COMMERCIAL
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 3 5
Rohs Code No
Package Description ,
Drain Current-Max (Abs) (ID) 16 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 180 W

Compare BUZ323 with alternatives