BUZ31
vs
IRF641
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
Configuration |
Single
|
SINGLE
|
Drain Current-Max (Abs) (ID) |
12.5 A
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
75 W
|
125 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
7
|
16
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
Case Connection |
|
DRAIN
|
DS Breakdown Voltage-Min |
|
150 V
|
Drain Current-Max (ID) |
|
18 A
|
Drain-source On Resistance-Max |
|
0.18 Ω
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Pulsed Drain Current-Max (IDM) |
|
72 A
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BUZ31 with alternatives
Compare IRF641 with alternatives