BUV18 vs BUW38R1 feature comparison

BUV18 STMicroelectronics

Buy Now Datasheet

BUW38R1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TT ELECTRONICS PLC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 80 A 30 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-3 TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 250 W
Power Dissipation-Max (Abs) 250 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8 MHz 8 MHz
Turn-off Time-Max (toff) 1350 ns
Turn-on Time-Max (ton) 1500 ns
VCEsat-Max 1.5 V
Base Number Matches 1 1
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN

Compare BUV18 with alternatives

Compare BUW38R1 with alternatives