BUV18 vs BUW38 feature comparison

BUV18 Thomson-CSF Compsants Specific

Buy Now Datasheet

BUW38 Usha Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer THOMSON-CSF COMPSANTS SPECIFIC USHA LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 90 A 30 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 250 W 150 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 8 MHz 8 MHz
Base Number Matches 5 4