BUW38R1
vs
BUV60R1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Part Package Code
BFM
Package Description
FLANGE MOUNT, O-MBFM-P2
HERMETIC SEALED, METAL, TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
30 A
50 A
Collector-Emitter Voltage-Max
80 V
125 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
10
JEDEC-95 Code
TO-204AE
TO-204AE
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
e1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8 MHz
Base Number Matches
2
2
Compare BUW38R1 with alternatives
Compare BUV60R1 with alternatives