BUS50.MODR1 vs BUS50 feature comparison

BUS50.MODR1 TT Electronics Resistors

Buy Now Datasheet

BUS50 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA INC
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 70 A 70 A
Collector-Emitter Voltage-Max 125 V 125 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 20 15
JEDEC-95 Code TO-204AE TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 350 W
Transistor Application SWITCHING

Compare BUS50.MODR1 with alternatives

Compare BUS50 with alternatives