BUS50 vs BUT90 feature comparison

BUS50 Freescale Semiconductor

Buy Now Datasheet

BUT90 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SEMELAB LTD
Package Description , FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 70 A 50 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 20 10
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 350 W
Surface Mount NO NO
Base Number Matches 6 4
Pbfree Code No
Part Package Code BFM
Pin Count 2
ECCN Code EAR99
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 125 V
JEDEC-95 Code TO-204AE
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Compare BUT90 with alternatives