BUS50
vs
BUS50.MOD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
TT ELECTRONICS PLC
Package Description
,
HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
70 A
70 A
Configuration
Single
SINGLE
DC Current Gain-Min (hFE)
20
20
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
350 W
Surface Mount
NO
NO
Base Number Matches
6
2
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
125 V
JEDEC-95 Code
TO-204AE
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Compare BUS50.MOD with alternatives