BUR50S vs BUV18R1 feature comparison

BUR50S STMicroelectronics

Buy Now Datasheet

BUV18R1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TT ELECTRONICS PLC
Package Description FLANGE MOUNT, O-MBFM-P2 TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 70 A 50 A
Collector-Emitter Voltage-Max 125 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 20
JEDEC-95 Code TO-3 TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 350 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 16 MHz 8 MHz
Turn-off Time-Max (toff) 2500 ns
Turn-on Time-Max (ton) 1200 ns
VCEsat-Max 1.5 V
Base Number Matches 1 1
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare BUR50S with alternatives

Compare BUV18R1 with alternatives