BUR50S vs BUV18 feature comparison

BUR50S TT Electronics Resistors

Buy Now Datasheet

BUV18 Thomson-CSF Compsants Specific

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC THOMSON-CSF COMPSANTS SPECIFIC
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 70 A 90 A
Collector-Emitter Voltage-Max 125 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 20
JEDEC-95 Code TO-204AE
JESD-30 Code O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 16 MHz 8 MHz
Base Number Matches 3 5
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 250 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BUR50S with alternatives