Part Details for BUV18R1 by TT Electronics Resistors
Overview of BUV18R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUV18R1
BUV18R1 CAD Models
BUV18R1 Part Data Attributes:
|
BUV18R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BUV18R1
TT Electronics Resistors
Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for BUV18R1
This table gives cross-reference parts and alternative options found for BUV18R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV18R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUV18.MODR1 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | BUV18R1 vs BUV18.MODR1 |
BUV18 | 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV18R1 vs BUV18 |
BUV18R1 | 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV18R1 vs BUV18R1 |
BUV18 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | BUV18R1 vs BUV18 |
BUV18.MOD | 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV18R1 vs BUV18.MOD |
BUV18 | 80A, 60V, NPN, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | BUV18R1 vs BUV18 |
BUV18.MODR1 | 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV18R1 vs BUV18.MODR1 |