BUR50S vs BUS50 feature comparison

BUR50S STMicroelectronics

Buy Now Datasheet

BUS50 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 70 A 70 A
Collector-Emitter Voltage-Max 125 V 125 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-3 TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 350 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 16 MHz
Turn-off Time-Max (toff) 2500 ns
Turn-on Time-Max (ton) 1200 ns
VCEsat-Max 1.5 V
Base Number Matches 1 1
JESD-609 Code e0
Power Dissipation-Max (Abs) 350 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BUR50S with alternatives

Compare BUS50 with alternatives