BUK456-100A-T vs NTP13N10 feature comparison

BUK456-100A-T NXP Semiconductors

Buy Now Datasheet

NTP13N10 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ON SEMICONDUCTOR
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 34 A 13 A
Drain-source On Resistance-Max 0.057 Ω 0.165 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 200 pF
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W
Pulsed Drain Current-Max (IDM) 136 A 39 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 90 ns
Base Number Matches 1 2
Pbfree Code No
Part Package Code TO-220 3 LEAD STANDARD
Pin Count 3
Manufacturer Package Code 221A
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 85 mJ
JESD-609 Code e0
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 54 W
Terminal Finish TIN LEAD

Compare BUK456-100A-T with alternatives

Compare NTP13N10 with alternatives