Part Details for NTP13N10 by onsemi
Overview of NTP13N10 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTP13N10
NTP13N10 CAD Models
NTP13N10 Part Data Attributes
|
NTP13N10
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTP13N10
onsemi
Power MOSFET 13 Amps, 100 Volts, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 85 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 54 W | |
Pulsed Drain Current-Max (IDM) | 39 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTP13N10
This table gives cross-reference parts and alternative options found for NTP13N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP13N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTP13N10 | Rochester Electronics LLC | Check for Price | 13A, 100V, 0.165ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | NTP13N10 vs NTP13N10 |
NTP13N10G | onsemi | Check for Price | 13A, 100V, 0.165ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | NTP13N10 vs NTP13N10G |
NTP52N10 | onsemi | Check for Price | 60A, 100V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, TO-220, 3 PIN | NTP13N10 vs NTP52N10 |
MTP33N10E | Texas Instruments | Check for Price | 33A, 100V, 0.058ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | NTP13N10 vs MTP33N10E |
BUZ22 | Siemens | Check for Price | Power Field-Effect Transistor, 34A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | NTP13N10 vs BUZ22 |
STP33N10 | STMicroelectronics | Check for Price | 33A, 100V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | NTP13N10 vs STP33N10 |
BUK456-100B | NXP Semiconductors | Check for Price | TRANSISTOR 32 A, 100 V, 0.065 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NTP13N10 vs BUK456-100B |
BUK456-100A-T | NXP Semiconductors | Check for Price | TRANSISTOR 34 A, 100 V, 0.057 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NTP13N10 vs BUK456-100A-T |
MTP25N10E | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 25A I(D), 100V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | NTP13N10 vs MTP25N10E |