BUK210-50Y
vs
VN21
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
STMICROELECTRONICS
|
Part Package Code |
SFM
|
ZFM
|
Package Description |
PLASTIC, TO-220, SOT263B-01, 5 PIN
|
VERTICAL, PENTAWATT-5
|
Pin Count |
3
|
5
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits |
1
|
1
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PZFM-T5
|
R-PZFM-T5
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current Flow Direction |
SINK
|
SOURCE
|
Output Current-Max |
20 A
|
7 A
|
Output Peak Current Limit-Nom |
45 A
|
2.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
ZIP
|
Package Equivalence Code |
ZIP5,.15,.17,67TB
|
ZIP5,.15,.2,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Turn-off Time |
120 µs
|
|
Turn-on Time |
200 µs
|
|
Base Number Matches |
3
|
4
|
JESD-609 Code |
|
e0
|
Supply Voltage-Max |
|
26 V
|
Supply Voltage-Min |
|
5.5 V
|
Supply Voltage-Nom |
|
13 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare BUK210-50Y with alternatives
Compare VN21 with alternatives