BUK204-50X vs BTS462T feature comparison

BUK204-50X NXP Semiconductors

Buy Now Datasheet

BTS462T Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Part Package Code SOT TO-252
Package Description TO-263, SMSIP5H,.6,67TB TO-252, 5 PIN
Pin Count 5 4
Manufacturer Package Code SOT426
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G4 R-PSSO-G4
Number of Functions 1 1
Number of Terminals 4 4
Output Current Flow Direction SOURCE SINK
Output Current-Max 10 A 2 A
Output Peak Current Limit-Nom 10 A 4.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-252
Package Equivalence Code SMSIP5H,.6,67TB SMSIP4/5H,.53,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.5 mm 2.5 mm
Surface Mount YES YES
Technology MOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.14 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 4
Pbfree Code No
Samacsys Manufacturer Infineon
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Supply Voltage-Max 34 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 13.5 V
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 230 µs
Turn-on Time 170 µs
Width 6.22 mm

Compare BUK204-50X with alternatives

Compare BTS462T with alternatives