-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 4.4A, PSSO4, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS462T
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side MINI-PROFET RoHS: Compliant | 15273 |
|
$1.2500 / $2.8400 | Buy Now |
DISTI #
79003968
|
Verical | Current Limit SW 1-IN 1-OUT to 4.4A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 36 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$1.8043 / $2.1100 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 4.4A, MOS, PSSO4 | 1600 |
|
$2.0415 / $4.0830 | Buy Now |
DISTI #
BTS462T
|
TME | IC: power switch, high-side, 2.3A, Ch: 1, N-Channel, SMD, TO252-5 Min Qty: 1 | 2590 |
|
$1.5600 / $2.4300 | Buy Now |
|
ComSIT USA | SMART POWER HIGH-SIDE-SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 4.4A, PSSO4 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 480 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$1.3610 / $1.8030 | Buy Now |
|
Win Source Electronics | Smart High-Side Current Limit Switch / IC SWITCH PWR HISIDE TO252-5 | 3669 |
|
$1.7143 / $2.2143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS462T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS462T
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 4.4A, PSSO4, TO-252, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP4/5H,.53,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 230 µs | |
Turn-on Time | 170 µs | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for BTS462T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS462T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VN05NSP13TR | STMicroelectronics | Check for Price | 1.4A BUF OR INV BASED PRPHL DRVR, PDSO10, POWER, SO-10 | BTS462T vs VN05NSP13TR |
BUK204-50X | NXP Semiconductors | Check for Price | IC 10 A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, 5 PIN, Peripheral Driver | BTS462T vs BUK204-50X |
BTS462T | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 4.4A, MOS, PSSO4 | BTS462T vs BTS462T |
BTS409L1 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 7.5A, MOS, PZFM6, TO-220AB, 7 PIN | BTS462T vs BTS409L1 |
BUK205-50X | NXP Semiconductors | Check for Price | IC 15 A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, 5 PIN, Peripheral Driver | BTS462T vs BUK205-50X |