BUK118-50DL,127
vs
STA508A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
STMICROELECTRONICS
|
Part Package Code |
TO-220AB
|
SOIC
|
Package Description |
TO-220, SIP3,.1TB
|
HSSOP,
|
Pin Count |
3
|
36
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
OVER CURRENT; OVER VOLTAGE; THERMAL
|
OVER CURRENT; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits |
1
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
HALF BRIDGE BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PSFM-T3
|
R-PDSO-G36
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
4
|
Number of Terminals |
3
|
36
|
Operating Temperature-Max |
150 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current Flow Direction |
SINK
|
SOURCE AND SINK
|
Output Current-Max |
16 A
|
|
Output Peak Current Limit-Nom |
24 A
|
6 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
HSSOP
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Technology |
MOS
|
BCD
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Turn-off Time |
140 µs
|
0.1 µs
|
Turn-on Time |
30 µs
|
0.1 µs
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Length |
|
15.7 mm
|
Peak Reflow Temperature (Cel) |
|
245
|
Seated Height-Max |
|
3.43 mm
|
Supply Voltage-Max |
|
36 V
|
Supply Voltage-Min |
|
9 V
|
Supply Voltage-Nom |
|
30 V
|
Width |
|
11 mm
|
|
|
|
Compare BUK118-50DL,127 with alternatives
Compare STA508A with alternatives