BUF634TG3
vs
BUF03AJ/883C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SFM
|
TO-99
|
Package Description |
SFM, SIP5,.1,67TB
|
, CAN8,.2
|
Pin Count |
3
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
20 µA
|
0.075 µA
|
Bandwidth (3dB)-Nom |
180 MHz
|
83 MHz
|
Bias Current-Max (IIB) @25C |
20 µA
|
0.0004 µA
|
Input Offset Voltage-Max |
100000 µV
|
20000 µV
|
JESD-30 Code |
R-XSFM-T5
|
O-MBCY-W8
|
JESD-609 Code |
e3
|
e0
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
SFM
|
|
Package Equivalence Code |
SIP5,.1,67TB
|
CAN8,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Packing Method |
TUBE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
2000 V/us
|
220 V/us
|
Supply Current-Max |
20 mA
|
24 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
1.7 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Unity Gain BW-Nom |
180000
|
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-STD-883
|
Slew Rate-Min |
|
220 V/us
|
|
|
|
Compare BUF634TG3 with alternatives
Compare BUF03AJ/883C with alternatives