BUF03AJ/883C
vs
LM6225H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-99
|
|
Package Description |
, CAN8,.2
|
TO-99, CAN8,.2
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
0.075 µA
|
4 µA
|
Bandwidth (3dB)-Nom |
83 MHz
|
50 MHz
|
Bias Current-Max (IIB) @25C |
0.0004 µA
|
7 µA
|
Input Offset Voltage-Max |
20000 µV
|
30000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Slew Rate-Min |
220 V/us
|
550 V/us
|
Slew Rate-Nom |
220 V/us
|
800 V/us
|
Supply Current-Max |
24 mA
|
18 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
2
|
Package Code |
|
TO-99
|
Technology |
|
BIPOLAR
|
|
|
|
Compare BUF03AJ/883C with alternatives
Compare LM6225H with alternatives