BUF03AJ/883C vs BUF03FJ feature comparison

BUF03AJ/883C Analog Devices Inc

Buy Now Datasheet

BUF03FJ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-99 TO-99
Package Description , CAN8,.2 ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.075 µA 0.008 µA
Bandwidth (3dB)-Nom 83 MHz 50 MHz
Bias Current-Max (IIB) @25C 0.0004 µA
Input Offset Voltage-Max 20000 µV 28000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified COMMERCIAL
Screening Level MIL-STD-883
Slew Rate-Min 220 V/us
Slew Rate-Nom 220 V/us 240 V/us
Supply Current-Max 24 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 3
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology FET
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BUF03AJ/883C with alternatives