BU8242F-DXE1
vs
UPC8002GR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
NEC ELECTRONICS CORP
Part Package Code
SOIC
SSOP
Package Description
SOP,
LSSOP,
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.5 mm
Number of Functions
1
1
Number of Terminals
20
20
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.01 mm
1.45 mm
Surface Mount
YES
YES
Telecom IC Type
CORDLESS TELEPHONE SUPPORT CIRCUIT
CORDLESS TELEPHONE SUPPORT CIRCUIT
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.4 mm
4.4 mm
Base Number Matches
1
3
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Supply Current-Max
2.2 mA
Supply Voltage-Nom
3 V
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Compare BU8242F-DXE1 with alternatives
Compare UPC8002GR with alternatives