BU7344HFV vs CY22800FXC-036A feature comparison

BU7344HFV ROHM Semiconductor

Buy Now Datasheet

CY22800FXC-036A Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description HVSSOF, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Pin Count 6 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-F6 R-PDSO-G8
JESD-609 Code e2 e3
Length 2.6 mm 4.889 mm
Number of Terminals 6 8
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -5 °C
Output Clock Frequency-Max 40.5 MHz 36.864 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSSOF SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 27 MHz 27 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.75 mm 1.727 mm
Supply Voltage-Max 3.6 V 3.47 V
Supply Voltage-Min 2.7 V 3.14 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN COPPER MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 1.6 mm 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Moisture Sensitivity Level 3
Time@Peak Reflow Temperature-Max (s) 20

Compare BU7344HFV with alternatives

Compare CY22800FXC-036A with alternatives