BU7344HFV
vs
BU2362FV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SOIC
SOIC
Package Description
HVSSOF,
LSSOP, TSSOP16,.25
Pin Count
6
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-F6
R-PDSO-G16
JESD-609 Code
e2
e2
Length
2.6 mm
5 mm
Number of Terminals
6
16
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-5 °C
-25 °C
Output Clock Frequency-Max
40.5 MHz
36.8688 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSSOF
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Primary Clock/Crystal Frequency-Nom
27 MHz
27 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.75 mm
1.35 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN COPPER
Tin/Copper (Sn/Cu)
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
1
Package Equivalence Code
TSSOP16,.25
Supply Current-Max
45 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BU7344HFV with alternatives
Compare BU2362FV with alternatives