BU7344HFV vs BU7345HFV feature comparison

BU7344HFV ROHM Semiconductor

Buy Now Datasheet

BU7345HFV ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description HVSSOF, HVSSOF,
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e2 e2
Length 2.6 mm 2.6 mm
Number of Terminals 6 6
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -5 °C -5 °C
Output Clock Frequency-Max 40.5 MHz 38 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSSOF HVSSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 27 MHz 27 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.75 mm 0.75 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN COPPER Tin/Copper (Sn/Cu)
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BU7344HFV with alternatives

Compare BU7345HFV with alternatives