BU7344HFV vs BU2288FV-FE2 feature comparison

BU7344HFV ROHM Semiconductor

Buy Now Datasheet

BU2288FV-FE2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description HVSSOF, LSSOP,
Pin Count 6 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-F6 R-PDSO-G16
JESD-609 Code e2
Length 2.6 mm 5 mm
Number of Terminals 6 16
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -5 °C -5 °C
Output Clock Frequency-Max 40.5 MHz 36.864 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSSOF LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 27 MHz 27 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.75 mm 1.25 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN COPPER
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.6 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1

Compare BU7344HFV with alternatives

Compare BU2288FV-FE2 with alternatives