BU2515AX vs 2SC4107L-CB feature comparison

BU2515AX NXP Semiconductors

Buy Now Datasheet

2SC4107L-CB SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SANYO ELECTRIC CO LTD
Part Package Code SOT SFM
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Manufacturer Package Code SOT399
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection ISOLATED
Collector Current-Max (IC) 9 A 10 A
Collector-Emitter Voltage-Max 800 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 15
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 45 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 3400 ns
VCEsat-Max 5 V
Base Number Matches 3 1
Additional Feature HIGH RELIABILITY
JEDEC-95 Code TO-220AB
Transition Frequency-Nom (fT) 20 MHz

Compare BU2515AX with alternatives

Compare 2SC4107L-CB with alternatives