BU2515AX
vs
MJE13071-DR6280
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
HARRIS SEMICONDUCTOR
Part Package Code
SOT
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
SOT399
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Case Connection
ISOLATED
COLLECTOR
Collector Current-Max (IC)
9 A
5 A
Collector-Emitter Voltage-Max
800 V
450 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
8
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
45 W
80 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
3400 ns
2000 ns
VCEsat-Max
5 V
3 V
Base Number Matches
3
2
Collector-Base Capacitance-Max
250 pF
JEDEC-95 Code
TO-220AB
Turn-on Time-Max (ton)
450 ns
Compare BU2515AX with alternatives
Compare MJE13071-DR6280 with alternatives