2SC4107L-CB vs BUJ303AX feature comparison

2SC4107L-CB SANYO Electric Co Ltd

Buy Now Datasheet

BUJ303AX NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD NXP SEMICONDUCTORS
Part Package Code SFM SFM
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, SOT-186A, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 10 A 5 A
Collector-Emitter Voltage-Max 400 V 500 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 14
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz
Base Number Matches 1 3
Rohs Code Yes
Manufacturer Package Code SOT186A
Case Connection ISOLATED
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 32 W
Terminal Finish TIN

Compare 2SC4107L-CB with alternatives

Compare BUJ303AX with alternatives