BTS7741G vs BTS7741GNUMA1 feature comparison

BTS7741G Infineon Technologies AG

Buy Now Datasheet

BTS7741GNUMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SOIC SOIC
Package Description PLASTIC, SO-28 SOP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 4
Interface IC Type HALF BRIDGE BASED PERIPHERAL DRIVER HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 18.1 mm 18.1 mm
Moisture Sensitivity Level 3
Number of Functions 4 4
Number of Terminals 28 28
Output Current Flow Direction SOURCE AND SINK SOURCE AND SINK
Output Current-Max 0.002 A
Output Peak Current Limit-Nom 17 A 17 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 42 V 42 V
Supply Voltage-Min 1.8 V 1.8 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 180 µs 180 µs
Turn-on Time 180 µs 180 µs
Width 7.6 mm 7.6 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BTS7741G with alternatives

Compare BTS7741GNUMA1 with alternatives