Drivers And Interfaces
BTS7741GNUMA1
Infineon Technologies AG
Description: Half Bridge Based Peripheral Driver, 17A, PDSO28, PLASTIC, SO-28

Overview of BTS7741GNUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BTS7741GNUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTS7741GNUMA1 by Infineon Technologies AG

BTS7741GNUMA1
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
SOP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G28
Length
18.1 mm
Number of Functions
4
Number of Terminals
28
Output Current Flow Direction
SOURCE AND SINK
Output Peak Current Limit-Nom
17 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
42 V
Supply Voltage-Min
1.8 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
180 µs
Turn-on Time
180 µs
Width
7.6 mm
Want to compare parts?
  1. BTS7741GNUMA1
    Infineon Technologies AG
    Half Bridge Based Peripheral Driver, 17A, PDSO28, PLASTIC, SO-28
    VS

Alternate Parts for BTS7741GNUMA1

This table gives cross-reference parts and alternative options found for BTS7741GNUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS7741GNUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTS7741G Half Bridge Based Peripheral Driver, 4 Driver, 17A, PDSO28, PLASTIC, SO-28 Infineon Technologies AG BTS7741GNUMA1 vs BTS7741G
BTM7741GXUMA1 Buffer/Inverter Based Peripheral Driver, 15A, PDSO28, GREEN, PLASTIC, SOP-28 Infineon Technologies AG BTS7741GNUMA1 vs BTM7741GXUMA1
Part Number Description Manufacturer Compare
BTS7741G Half Bridge Based Peripheral Driver, 4 Driver, 17A, PDSO28, PLASTIC, SO-28 Infineon Technologies AG BTS7741GNUMA1 vs BTS7741G
BTM7741GXUMA1 Buffer/Inverter Based Peripheral Driver, 15A, PDSO28, GREEN, PLASTIC, SOP-28 Infineon Technologies AG BTS7741GNUMA1 vs BTM7741GXUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS7741GNUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS7741GNUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTS7741GNUMA1 would you like to use for your alert(s)?
  • Please alert me when BTS7741GNUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS7741GNUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS7741GNUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS7741GNUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS7741GNUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS7741GNUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: