BTS621L1E3128A vs SP001104826 feature comparison

BTS621L1E3128A Siemens

Buy Now Datasheet

SP001104826 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Part Package Code TO-220AB
Package Description , TO-263,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G6 R-PSSO-G6
Number of Functions 1 1
Number of Terminals 6 6
Output Characteristics OPEN-SOURCE
Output Current Flow Direction SOURCE
Output Peak Current Limit-Nom 18 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max 6 mA
Supply Voltage-Max 34 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 12 V
Surface Mount YES YES
Technology MOS
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Turn-off Time 400 µs
Turn-on Time 400 µs
Base Number Matches 2 1
Rohs Code Yes
Additional Feature ESD Value for IN pin is 1C
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
Length 10 mm
Number of Channels 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SMSIP7H,.55,50TB
Screening Level AEC-Q100
Seated Height-Max 4.5 mm
Supply Current-Max (Isup) 6 mA
Supply Voltage-Max (Vsup) 34 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 12 V
Terminal Pitch 1.27 mm
Width 9.25 mm

Compare BTS621L1E3128A with alternatives

Compare SP001104826 with alternatives